Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TC2185-1.8VCTTR by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

TC2185-1.8VCTTR

Microchip Technology

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R
Search Keywords: TC218518VCTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    TC2185-1.8VCTTR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Accuracy:
    ±0.4(Typ) %
  • Dimension:
    2.9 x 1.6 x 1.38356mm(Max)mm
  • Load Regulation:
    0.338361%(Typ)
  • Maximum Dropout Voltage @ Current:
    0.14@100mA,0.21@150mA V
  • Line Regulation:
    0.058360%(Typ)
  • Junction to Case:
    N/A
  • Maximum Input Voltage:
    6 V
  • Family:
    TC2185
  • Junction to Ambient:
    2558358°C/W(Typ)
  • Function:
    LDO8385
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
18,000 can ship
MOQ for out of Stock Qty:
750
6 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
750
€1.0176
1,500
€0.6262
2,250
€0.4957
3,000 +
€0.4859
Click for Quote
Log in to unlock special pricing