Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SY87701LHG by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

CDR SONET/SDH/ATM - 3.3V - 32-Pin TQFP EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Unknown
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
CDR SONET/SDH/ATM - 3.3V - 32-Pin TQFP EP - Tray
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    SY87701LHG
  • Unit of Measure:
    Per Each
  • RoHS:
    Unknown
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • I/O Logic Level:
    PECL
  • Data Rate:
    32 to 1250 Mbps
  • Maximum Operating Supply Voltage:
    3.45 V
  • Family:
    SY87701L
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    7 x 7 x 1 mm
  • Function:
    CDR
  • Minimum Operating Supply Voltage:
    3.15 V
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€46.608
20
€44.733
35
€42.941
90
€41.221
300 +
€39.583
Click for Quote
Log in to unlock special pricing