Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC32MZ2048EFH064-I/PT by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PIC32MZ2048EFH064-I/PT

Microchip Technology

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (CAN, no Crypto)2048Kb Flash - 200MHz - 64-lead TQFP - -40°C to +85°C
Search Keywords: PIC32MZ2048EFH064IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ2048EFH064-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    512 KB
  • ADC Channels:
    24
  • Number of Programmable I/Os:
    46
  • Program Memory Size:
    2 MB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Operating Supply Voltage:
    3.3 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 441
Can Ship immediately
Manufacturer Stock:
2,240 can ship
Minimum Order:
5
4 Weeks can ship 7/1/24
ADD TO CART
Qty
Unit Price
5
€14.585
25
€13.153
50
€12.793
160
€11.979
320
€11.794
640
€11.618
1,120 +
€11.443
Click for Quote
Log in to unlock special pricing