Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC32MX795F512L-80I/PT

Microchip Technology

MCU 32-bit - Graphics Interface - PIC32 Family PIC32MX Series Microcontrollers - 512KB Flash - 2.5V/3.3V - 100-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit - Graphics Interface - PIC32 Family PIC32MX Series Microcontrollers - 512KB Flash - 2.5V/3.3V - 100-Pin.
Search Keywords: PIC32MX795F512L80IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX795F512L-80I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    85
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 KB
  • Program Memory Size:
    512 KB
Tools/3D Models +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,713
Can Ship immediately
Manufacturer Stock:
337,365 can ship
Minimum Order:
5
4 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
5
$10.11
25
$9.96
50
$9.81
119
$9.52
357
$9.38
595
$9.24
1,071 +
$9.10
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
6,000
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5