Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC32MX564F128H-I/PT

Microchip Technology

MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray
Search Keywords: PIC32MX564F128HIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MX564F128H-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • RAM Size:
    32 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Program Memory Size:
    128 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    53
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 435
Can Ship immediately
Manufacturer Stock:
23,520 can ship
Minimum Order:
5
4 Weeks can ship 8/23/24
ADD TO CART
Qty
Unit Price
5
$5.83
25
$5.51
160
$5.10
320
$4.85
640 +
$4.78
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
300