Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC24FJ128GA006T-I/PT

Microchip Technology

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R
Search Keywords: PIC24FJ128GA006TIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ128GA006T-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    128 KB
  • RAM Size:
    8 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    54
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
6 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
50
$4.68
100
$4.50
250
$4.38
500
$4.22
1,200
$4.16
3,600
$4.10
6,000 +
$4.04
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
480
Minimum Order:
5