Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC24EP512GU810-I/PT

Microchip Technology

MCU 16-bit PIC RISC 536KB Flash 3.3V Automotive 100-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 536KB Flash 3.3V Automotive 100-Pin TQFP Tray
Search Keywords: PIC24EP512GU810IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24EP512GU810-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    3A991.a.2
  • RAM Size:
    52 KB
  • Program Memory Size:
    536 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    83
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10/12 bit
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,765
Can Ship immediately
Manufacturer Stock:
16,422 can ship
Minimum Order:
5
4 Weeks can ship 8/23/24
ADD TO CART
Qty
Unit Price
5
€10.640
25
€10.362
50
€10.073
119
€9.569
357
€9.517
595
€9.476
1,071 +
€9.425
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
0
Minimum Order:
300
CUSTOMERS ALSO BOUGHT
5