Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC18F4685-I/PT

Microchip Technology

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 96 KB – SRAM 3328 Bytes – EEPROM 1024 Bytes - I/O: 40/44 – A/D: 10 bit with 11 channels – 04 Timers – MSSP
Search Keywords: PIC18F4685IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4685-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Program Memory Size:
    96 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • RAM Size:
    3.25 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    44
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
Manufacturer Stock:
320 can ship
Minimum Order:
5
4 Weeks can ship 8/23/24
ADD TO CART
Qty
Unit Price
5
€11.835
25
€11.515
50
€11.433
160
€11.382
320
€11.320
640
€11.268
1,120 +
€11.206
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,200
Minimum Order:
5