Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC18F1320-I/SS

Microchip Technology

MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube
Search Keywords: PIC18F1320ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F1320-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • ADC Resolution:
    10 bit
  • RAM Size:
    256 B
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    8 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    16
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Can Ship immediately
Minimum Order:
5
4 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
5
$4.267
67
$3.783
134
$3.746
268
$3.708
536
$3.671
1,005
$3.634
2,546
$3.598
5,025 +
$3.562
Click for Quote
Log in to unlock special pricing