Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC16LF818-I/SO by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PIC16LF818-I/SO

Microchip Technology

MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube
Search Keywords: PIC16LF818ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF818-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    128 B
  • Program Memory Size:
    1.75 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    16
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 924
Ships today, if you order in
Manufacturer Stock:
2,310 can ship
Minimum Order:
42
Order Increment:
42
4 Weeks can ship 7/5/24
ADD TO CART
Qty
Unit Price
42
€3.348
84
€3.255
252
€3.090
504
€2.946
1,008
€2.905
2,520
€2.863
5,040 +
€2.812
Click for Quote
Log in to unlock special pricing