Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16LF1509-I/P

Microchip Technology

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V 20-Pin PDIP Tube
Search Keywords: PIC16LF1509IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16LF1509-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    512 B
  • Program Memory Size:
    14 KB
  • Number of Programmable I/Os:
    17
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
858 can ship
MOQ for out of Stock Qty:
105
6 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
105
$2.51
209
$1.89
314
$1.76
418 +
$1.73
Click for Quote
Log in to unlock special pricing