Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F876-20I/SO

Microchip Technology

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC16F87620ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F876-20I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    0 to 70 °C
  • Number of Programmable I/Os:
    22
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
Manufacturer Stock:
162 can ship
Minimum Order:
5
5 Weeks can ship 8/30/24
ADD TO CART
Qty
Unit Price
5
€8.178
27
€7.787
54
€7.704
108
€7.663
270
€7.632
513
€7.591
1,026 +
€7.550
Click for Quote
Log in to unlock special pricing