Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 2 V to 5.5 V - Pins: 28 - Package type: SPDIP 28 – Speed 20MHz - Flas ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 2 V to 5.5 V - Pins: 28 - Package type: SPDIP 28 – Speed 20MHz - Flash 8192 words – SRAM 368 Bytes – I/O: 22 – A/D: 8 bits with 05 channels – 2x CCP PWM – 03 Timers – USART - SSP - I2C - SPI - 2,200
Search Keywords: PIC16F76ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F76-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    368 B
  • ADC Resolution:
    8 bit
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    22
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Can Ship immediately
Minimum Order:
15
Order Increment:
15
6 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
15
$5.93
30
$5.87
60
$5.81
105
$5.75
255
$5.70
510
$5.64
1,005
$5.58
2,505 +
$5.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5