Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F1826-I/SS

Microchip Technology

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V/5V Automotive 20-Pin SSOP Tube
Search Keywords: PIC16F1826ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1826-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    16
  • Program Memory Type:
    Flash
  • RAM Size:
    256 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 871
Can Ship immediately
Manufacturer Stock:
3,618 can ship
Minimum Order:
67
Order Increment:
67
5 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
67
$1.423
134
$1.409
268
$1.395
536
$1.376
1,005
$1.362
2,546
$1.348
5,025
$1.335
7,504 +
$1.321
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250