Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F1826-I/P

Microchip Technology

MCU 8-bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 3.5KB Flash - 3.3V/5V - PDIP - 18-Pin.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 3.5KB Flash - 3.3V/5V - PDIP - 18-Pin.
Search Keywords: PIC16F1826IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1826-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • RAM Size:
    256 B
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    16
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    3.5 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Manufacturer Stock:
46,700 can ship
Minimum Order:
25
Order Increment:
25
4 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
25
$1.835
100
$1.596
250
$1.578
500
$1.563
1,000
$1.547
2,500
$1.532
5,000
$1.516
7,500 +
$1.501
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5