Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F1718-I/SS

Microchip Technology

MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC16F1718ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1718-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Number of Programmable I/Os:
    25
  • Program Memory Size:
    28 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    2 KB
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 987
Can Ship immediately
Manufacturer Stock:
287,636 can ship
Minimum Order:
47
Order Increment:
47
4 Weeks can ship 11/28/24
ADD TO CART
Qty
Unit Price
47
$1.637
141
$1.546
282
$1.529
517
$1.514
1,034
$1.493
2,538
$1.478
5,029
$1.463
7,520 +
$1.448
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,850
Minimum Order:
250