Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC16F1509-I/P by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PIC16F1509-I/P

Microchip Technology

MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V/5V Automotive 20-Pin PDIP Tube
Search Keywords: PIC16F1509IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1509-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    18
  • RAM Size:
    512 B
  • Program Memory Size:
    14 KB
  • Program Memory Type:
    Flash
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Ships today, if you order in
Manufacturer Stock:
792 can ship
Minimum Order:
22
Order Increment:
22
6 Weeks can ship 7/10/24
ADD TO CART
Qty
Unit Price
22
€1.885
110
€1.674
264
€1.656
506
€1.648
1,012
€1.636
2,508
€1.623
5,016
€1.611
7,502 +
€1.600
Click for Quote
Log in to unlock special pricing