Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC16C924-04/PT by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

PIC16C924-04/PT

Microchip Technology

MCU 8-bit PIC RISC 7KB PROM 5V 64-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC RISC 7KB PROM 5V 64-Pin TQFP Tray
Search Keywords: PIC16C92404PT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C924-04/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • ADC Resolution:
    8 bit
  • Operating Temperature:
    0 to 70 °C
  • Number of Programmable I/Os:
    25
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    PROM
  • RAM Size:
    176 B
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
960 can ship
MOQ for out of Stock Qty:
40
17 Weeks can ship 9/25/24
ADD TO CART
Qty
Unit Price
40
$11.18
80
$8.38
120
$7.83
160 +
$7.67
Click for Quote
Log in to unlock special pricing