Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PIC12F629-I/P by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

8-Pin Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - 6I/O - Industrial Temperature - PDIP Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
8-Pin Flash-Based - 8-Bit CMOS Microcontroller - 20MHz - 2.0V-5.5V - 6I/O - Industrial Temperature - PDIP Package
Search Keywords: PIC12F629IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F629-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • COO:
    TH
  • ECCN:
    EAR99
  • RAM Size:
    64 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    N/A
  • Program Memory Size:
    1.75 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    6
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order:
60
Order Increment:
60
6 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
60
€1.445
120
€1.439
300
€1.423
540
€1.417
1,020
€1.406
2,520
€1.396
5,040
€1.385
7,500 +
€1.375
Click for Quote
Log in to unlock special pricing