MT8816AP1
Microchip Technology
Crosspoint Switch - Analog Audio/Video - 45MHz - 8x16 - 44-Pin PLCC Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
Crosspoint Switch - Analog Audio/Video - 45MHz - 8x16 - 44-Pin PLCC Tube
Search Keywords: MT8816AP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MT8816AP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.66448mm(Max) x 16.66(Max) x 3.69(Min)mm
-
Array Configuration:8x16446
-
Category:Audio/Video447
-
Family:MT8816
-
3dB Bandwidth:45 MHz
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
26
Order Increment:
26
Price (USD)
Qty
Unit Price
1
$9.328
26
$8.480
52
$8.390
78
$8.350
104 +
$8.310
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT