- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Shift Registers ›
- MIC5842YN
Microchip Technology
MIC5842YN
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 18-Pin PDIP Tube
Search Keywords: MIC5842YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC5842YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Absolute Propagation Delay Time:N/A
-
Logic Family:N/A
-
Logic Function:Shift Register/Latch/Driver
-
Family:MIC5842
-
Maximum Operating Supply Voltage:N/A
-
Fabrication Technology:BiCMOS
-
Dimension:23.37(Max) x 6.35 x 3.3 mm
-
Direction Type:Uni-Directional
-
Maximum Propagation Delay Time @ Maximum CL:N/A
Product Guides
+
Frequently Asked Questions
Is MIC5842YN RoHS compliant?
Yes, MIC5842YN is RoHS compliant.
What is the lead time for MIC5842YN?
The standard lead time for MIC5842YN is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
672
can ship 10/2/26
Minimum Order Quantity:
21
Order Increment:
21
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
21
$3.81
63
$3.30
252
$3.08
504
$3.07
1,008
$3.06
2,520
$3.05
5,019
$3.04
7,518 +
$3.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT