Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC5235YM5-TR

Adjustable LDO Voltage Regulator - 2.3V to 24V input - 310 mV drop - 1.24V to 20V/150 mA out - 5-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Adjustable LDO Voltage Regulator - 2.3V to 24V input - 310 mV drop - 1.24V to 20V/150 mA out - 5-Pin.
Search Keywords: MIC5235YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC5235YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Dropout Voltage @ Current: 0.4@50mA,0.45@100mA,0.5@150mA V
Junction to Ambient: 235 °C/W
Accuracy: ±2 %
Load Regulation: 1 %
Dimension: 2.9 x 1.6 x 1.1 mm
Family: MIC5235
Function: LDO
Line Regulation: 0.04(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is MIC5235YM5-TR RoHS compliant?
Yes, MIC5235YM5-TR is RoHS compliant.
What is the lead time for MIC5235YM5-TR?
The standard lead time for MIC5235YM5-TR is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,705
Can Ship immediately
On Order:
3,000   can ship 2/15/27
Minimum Order Quantity:
500
21 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.784
1,000
$0.776
3,000
$0.634
6,000
$0.633
9,000
$0.631
12,000
$0.629
15,000
$0.628
27,000 +
$0.626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!