Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conv DC-DC 4V to 30V Step Down Single-Out 1.235V 2A 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conv DC-DC 4V to 30V Step Down Single-Out 1.235V 2A 8-Pin SOIC N Tube
Search Keywords: MIC4684YM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC4684YM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2400
  • Maximum Input Voltage:
    30 V
  • Maximum Output Current:
    2 A
  • Maximum Output Power:
    N/A
  • Efficiency:
    85 %
  • Load Regulation:
    N/A
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Family:
    MIC4684YM
  • Line Regulation:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,850
Can Ship immediately
Manufacturer Stock:
3,325 can ship
Minimum Order:
95
Order Increment:
95
9 Weeks can ship 9/27/24
ADD TO CART
Qty
Unit Price
95
€1.782
190
€1.751
285
€1.710
570
€1.689
1,045
€1.617
2,565
€1.586
5,035 +
€1.566
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,400
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5