- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Converter & Switching Regulator Chip ›
- MIC4574-3.3YN
MIC4574-3.3YN
Microchip Technology
Conv DC-DC 4V to 24V Step Down Single-Out 3.3V 0.5A 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4V to 24V Step Down Single-Out 3.3V 0.5A 8-Pin PDIP Tube
Search Keywords: MIC457433YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC4574-3.3YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:MIC4574
-
Minimum Input Voltage:4 V
-
Maximum Input Voltage:24 V
-
Line Regulation:N/A
-
Maximum Output Current:0.5 A
-
Load Regulation:N/A
-
Dimension:9.53 x 6.35 x 3.814359mm(Max)mm
-
Efficiency:72(Typ) %
-
Maximum Output Power:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$1.69
250
$1.58
500
$1.56
1,000
$1.48
2,500
$1.47
5,000
$1.46
7,500
$1.45
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing