Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC29502WU by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

LDO Regulator Pos 1.25V to 25V 5A Automotive 6-Pin(5+Tab) TO-263 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 1.25V to 25V 5A Automotive 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC29502WU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29502WU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1950
  • Load Regulation:
    1 %
  • Family:
    MIC29502
  • Function:
    LDO
  • Maximum Input Voltage:
    26 V
  • Accuracy:
    ±1 %
  • Junction to Case:
    2 °C/W
  • Line Regulation:
    0.5 %
  • Junction to Ambient:
    N/A
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Maximum Dropout Voltage @ Current:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
Minimum Order:
5
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
5
€10.681
25
€8.549
100
€7.665
250
€7.623
500
€7.582
1,000
€7.550
2,500
€7.509
5,000 +
€7.467
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
1,950
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5