Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC29300-5.0WU-TR by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

MIC29300-5.0WU-TR

Microchip Technology

LDO Regulator Pos 5V 3A Automotive 4-Pin(3+Tab) TO-263 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 3A Automotive 4-Pin(3+Tab) TO-263 T/R
Search Keywords: MIC2930050WUTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC29300-5.0WU-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Junction to Ambient:
    N/A
  • Maximum Input Voltage:
    26 V
  • Accuracy:
    ±1 %
  • Dimension:
    10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
  • Maximum Dropout Voltage @ Current:
    0.175@100mA,0.6@3A V
  • Line Regulation:
    0.58360%
  • Family:
    MIC29300
  • Function:
    LDO8385
  • Junction to Case:
    28359°C/W
  • Load Regulation:
    18361%
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
Manufacturer Stock:
3,750 can ship
Minimum Order:
100
4 Weeks can ship 7/15/24
ADD TO CART
Qty
Unit Price
100
€4.025
250
€3.900
750
€3.780
1,500
€3.762
3,000
€3.743
5,250 +
€3.724
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
3,000
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5