Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MIC281-4YM6-TR by Microchip Technology
Image is representational - see mfr. specs
Microchip Technology

MIC281-4YM6-TR

Microchip Technology

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin SOT-23 T/R
Search Keywords: MIC2814YM6TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC281-4YM6-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Accuracy:
    ±214477°C
  • Function:
    Temp Sensor14480
  • Interface Type:
    Serial (2-Wire, I2C, SMBus)14481
  • Sensor Gain:
    N/A
  • Temperature Threshold:
    N/A
  • Family:
    MIC281
  • Mounting:
    Surface Mount
  • Resolution:
    N/A
  • Output Type:
    Digital14491
  • Dimension:
    2.9 x 1.6 x 1.314478mm(Max)mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
12,000 can ship
MOQ for out of Stock Qty:
750
10 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
750
€0.9734
1,500
€0.5990
2,250
€0.4742
3,000 +
€0.4648
Click for Quote
Log in to unlock special pricing