- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- MIC2800-G2SYML-TR
MIC2800-G2SYML-TR
Microchip Technology
Digital Power Management IC 2.7V to 5.5V 16-Pin CQFN T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Power Management IC 2.7V to 5.5V 16-Pin CQFN T/R
Search Keywords: MIC2800G2SYMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2800-G2SYML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Input Voltage:2.7 to 5.5 V
-
Dimension:3 x 3 x 0.8510468mm(Max)mm
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:N/A
-
Family:MIC2800
-
Function:Digital Power Management IC10470
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,250
$2.99
2,500
$1.58
3,750
$1.11
5,000 +
$1.09
Click for Quote
Log in
to unlock special pricing