- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC26601YJL-TR
MIC26601YJL-TR
Microchip Technology
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 5.5V 6A 28-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 5.5V 6A 28-Pin QFN EP T/R
Search Keywords: MIC26601YJLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC26601YJL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Output Current:6 A
-
Efficiency:95 %
-
Dimension:6 x 5 x 0.85(Max) mm
-
Line Regulation:0.25(Typ) %
-
Family:MIC26601
-
Maximum Input Voltage:28 V
-
Load Regulation:0.25(Typ) %
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$2.55
250
$2.52
500
$2.51
750
$2.50
1,000 +
$2.31
Click for Quote
Log in
to unlock special pricing