- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC23050-SYML-TR
MIC23050-SYML-TR
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 8-Pin DFN EP T/R
Search Keywords: MIC23050SYMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC23050-SYML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC23050-S
-
Maximum Input Voltage:5.5 V
-
Maximum Output Current:0.6 A
-
Efficiency:93(Min) %
-
Line Regulation:0.54362%/V(Typ)
-
Dimension:2 x 2 x 0.854359mm(Max)mm
-
Load Regulation:0.34363%(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
1000
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.3079
2,500
$0.3023
5,000
$0.2987
10,000
$0.2953
15,000
$0.2946
25,000
$0.2937
50,000 +
$0.2921
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments