- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MIC2178-5.0YWM
MIC2178-5.0YWM
Microchip Technology
Conv DC-DC 4.5V to 16.5V Synchronous Step Down Single-Out 5V 2.5A 20-Pin SOIC W Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4.5V to 16.5V Synchronous Step Down Single-Out 5V 2.5A 20-Pin SOIC W Tube
Search Keywords: MIC217850YWM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2178-5.0YWM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Dimension:12.83 x 7.52 x 2.264359mmmm
-
Maximum Output Current:2.5 A
-
Load Regulation:N/A
-
Efficiency:96 %
-
Maximum Input Voltage:16.5 V
-
Family:MIC2178
-
Line Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
38
Order Increment:
38
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
38
$6.93
76
$6.75
114
$6.58
266
$6.33
532
$6.32
1,026
$6.26
2,508 +
$6.18
Click for Quote
Log in
to unlock special pricing