- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- DC to DC Controller ›
- MIC2165YMME
MIC2165YMME
Microchip Technology
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP EP Tube
Search Keywords: MIC2165YMME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2165YMME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Maximum Input Voltage:28 V
-
Mounting:Surface Mount
-
Dimension:3 x 3 x 0.864335mmmm
-
Minimum Input Voltage:4.5 V
-
Maximum Power Dissipation:N/A
-
Number of Outputs:14346
-
Family:MIC2165
-
Maximum Switching Frequency:N/A
-
Maximum Supply Current:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship