- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC2033-05AYMT-TR
MIC2033-05AYMT-TR
Microchip Technology
Hi Side Single 5.5V 0.5A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Hi Side Single 5.5V 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC203305AYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC2033-05AYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC2033
-
Maximum Power Dissipation:N/A
-
Dimension:2 x 2 x 0.5515300mm(Max)mm
-
Enable Logic:Active High15301
-
Current Limit:0.5 A
-
Maximum Input Voltage:5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.3442
1,250
$1.2220
2,500
$0.7520
3,750
$0.5950
5,000 +
$0.5830
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments