Image is representational - see mfr. specs

MIC2015-0.8YM6-TR

Microchip Technology

USB Power Switch Single 5.5V 0.8A 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
USB Power Switch Single 5.5V 0.8A 6-Pin SOT-23 T/R
Search Keywords: MIC201508YM6TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC2015-0.8YM6-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Family:
    MIC2015
  • Maximum Power Dissipation:
    N/A
  • Current Limit:
    0.8 A
  • Dimension:
    2.9 x 1.6 x 1.315300mm(Max)mm
  • Maximum Input Voltage:
    5.5 V
  • Enable Logic:
    Active High15301
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10 can ship
MOQ for out of Stock Qty:
750
6 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.2022
750
$2.0020
1,500
$1.2320
2,250
$0.9750
3,000 +
$0.9560
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!