- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V34T-E/ST
MCP6V34T-E/ST
Microchip Technology
Op Amp Quad Chopper Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Quad Chopper Amplifier R-R I/O 5.5V Automotive 14-Pin TSSOP T/R
Search Keywords: MCP6V34TEST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V34T-E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Bias Current:N/A
-
Family:MCP6V34
-
Dimension:5 x 4.4 x 19562mmmm
-
Maximum Input Offset Voltage:0.008@5.5V mV
-
Manufacturer Type:Zero Drift Amplifier9564
-
Maximum Input Offset Current:0.00013(Typ)@5.5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
625
$7.85
1,250
$4.14
1,875
$2.85
2,500 +
$2.79
Click for Quote
Log in
to unlock special pricing