- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V26T-E/MNY
MCP6V26T-E/MNY
Microchip Technology
Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single Auto Zero Amplifier R-R I/O 5.5V Automotive 8-Pin TDFN EP T/R
Search Keywords: MCP6V26TEMNY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V26T-E/MNY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:2 x 3 x 0.739562mmmm
-
Maximum Input Offset Voltage:0.002@5.5V mV
-
Maximum Input Offset Current:0.00007(Typ)@5.5V uA
-
Maximum Operating Supply Voltage:5.5 V
-
Manufacturer Type:Auto-Zero Amplifier9564
-
Family:MCP6V26
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:0.005@5.5V@125C uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
825
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$4.224
825
$3.840
1,650
$2.030
2,475
$1.430
3,300 +
$1.400
Click for Quote
Log in
to unlock special pricing