- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6L91T-E/SN
MCP6L91T-E/SN
Microchip Technology
Op Amp Single GP R-R I/O 6V Automotive 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single GP R-R I/O 6V Automotive 8-Pin SOIC N T/R
Search Keywords: MCP6L91TESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6L91T-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Input Bias Current:0.000001@5V uA
-
Maximum Dual Supply Voltage:N/R
-
Manufacturer Type:General Purpose Amplifier9564
-
Family:MCP6L91
-
Dimension:4.9 x 3.9 x 1.259562mm(Min)mm
-
Maximum Input Offset Current:0.000001@5V uA
-
Maximum Input Offset Voltage:4@5V mV
-
Maximum Operating Supply Voltage:6 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
825
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1.1154
825
$1.0140
1,650
$0.6240
2,475
$0.4940
3,300 +
$0.4841
Click for Quote
Log in
to unlock special pricing