Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Quad Op Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 14-lead TSSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Quad Op Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 14-lead TSSOP - Tape&Reel
Search Keywords: MCP6L04TEST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6L04T-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7500
  • Maximum Input Offset Current:
    0.000001(Typ)@5V uA
  • Maximum Input Offset Voltage:
    5@5V mV
  • Dimension:
    5 x 4.4 x 1 mm
  • Maximum Dual Supply Voltage:
    N/R
  • Family:
    MCP6L04
  • Maximum Input Bias Current:
    N/A
  • Maximum Operating Supply Voltage:
    6 V
  • Manufacturer Type:
    General Purpose Amplifier
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Manufacturer Stock:
530,000 can ship
Minimum Order:
2500
Order Increment:
2500
4 Weeks can ship 8/23/24
ADD TO CART
Qty
Unit Price
2,500
$0.3547
5,000
$0.3454
7,500
$0.3402
10,000
$0.3351
15,000
$0.3301
25,000
$0.3251
50,000 +
$0.3202
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
7,500
Minimum Order:
2,500
Possible Replacement
Operational Amp, 1MHZ, 1.9V/US, TSSOP-8 Rohs Compliant: Yes
In Stock:
2,500
Minimum Order:
2,500