- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6L02T-E/MS
MCP6L02T-E/MS
Microchip Technology
Dual Op Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Dual Op Amp - 1MHz GBP - 85uA - 1.8 to 6.0 VDC - -40°C to 125°C - 8-lead MSOP - Tape&Reel
Search Keywords: MCP6L02TEMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6L02T-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Operating Supply Voltage:6 V
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Input Offset Current:0.000001(Typ)@5V uA
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP6L02
-
Maximum Input Offset Voltage:5@5V mV
-
Maximum Input Bias Current:N/A
-
Manufacturer Type:General Purpose Amplifier
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
1000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2799
2,500
$0.2665
5,000
$0.2602
7,500
$0.2596
10,000
$0.2589
15,000
$0.2543
25,000
$0.2515
50,000 +
$0.2487
Click for Quote
Log in
to unlock special pricing