- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6442T-E/MS
MCP6442T-E/MS
Microchip Technology
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin MSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Dual Nanopower Amplifier R-R I/O 6V Automotive 8-Pin MSOP T/R
Search Keywords: MCP6442TEMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6442T-E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:4.5@6V mV
-
Maximum Input Offset Current:0.000001(Typ)@6V uA
-
Maximum Operating Supply Voltage:6 V
-
Family:MCP6442
-
Maximum Input Bias Current:N/A
-
Dimension:3 x 3 x 0.859562mmmm
-
Manufacturer Type:Nanopower Amplifier9564
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$1.8876
625
$1.7160
1,250
$1.0560
1,875
$0.8360
2,500 +
$0.8190
Click for Quote
Log in
to unlock special pricing