- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6021T-I/SN
MCP6021T-I/SN
Microchip Technology
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Search Keywords: MCP6021TISN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6021T-I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Input Offset Voltage:0.5@5.5V mV
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP6021
-
Maximum Input Offset Current:N/A
-
Dimension:4.9 x 3.9 x 1.259562mm(Min)mm
-
Manufacturer Type:General Purpose Amplifier9564
-
Maximum Input Bias Current:0.015@5.5V@85C uA
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.872
500
$0.867
1,000
$0.846
3,300
$0.831
6,600
$0.827
9,900
$0.825
13,200
$0.822
16,500 +
$0.820
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT