- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4661T-502E/ST
MCP4661T-502E/ST
Microchip Technology
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 5kOhm - 256 Position - Non-Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Search Keywords: MCP4661T502EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4661T-502E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Minimum Single Supply Voltage:1.8 V
-
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Memory Type:Non-Volatile4720
-
Dimension:5 x 4.4 x 14713mmmm
-
Maximum Single Supply Voltage:5.5 V
-
Maximum Supply Current:0.0025(Typ) mA
-
Maximum Dual Supply Voltage:N/R
-
Family:MCP4661
-
Control Interface:Serial (2-Wire, I2C)4712
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
625
$2.15
1,250
$1.33
1,875
$1.05
2,500 +
$1.03
Click for Quote
Log in
to unlock special pricing