- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4642T-503E/MF
MCP4642T-503E/MF
Microchip Technology
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 50kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tape&Reel
Search Keywords: MCP4642T503EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4642T-503E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Memory Type:Non-Volatile4720
-
Maximum Single Supply Voltage:5.5 V
-
Minimum Dual Supply Voltage:N/R
-
Family:MCP4642
-
Digital Supply Voltage:N/R
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (2-Wire, I2C)4712
-
Dimension:3 x 3 x 0.884713mmmm
-
Maximum Supply Current:0.0025(Typ) mA
-
Minimum Single Supply Voltage:1.8 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,300
can ship
MOQ for out of Stock Qty:
825
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
825
$2.618
1,650
$1.386
2,475
$0.975
3,300 +
$0.956
Click for Quote
Log in
to unlock special pricing