- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4541-104E/MS
MCP4541-104E/MS
Microchip Technology
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 128 Position - Non-Volatile - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4541104EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4541-104E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Minimum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.0025(Typ) mA
-
Digital Supply Voltage:N/R
-
Family:MCP4541
-
Memory Type:Non-Volatile
-
Maximum Dual Supply Voltage:N/R
-
Dimension:3 x 3 x 0.85 mm
-
Maximum Single Supply Voltage:5.5 V
-
Control Interface:Serial (2-Wire, I2C)
-
Minimum Single Supply Voltage:1.8 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Manufacturer Stock:
1,216
can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.808
300
$0.806
500
$0.800
1,000
$0.794
2,500
$0.790
5,000
$0.788
7,500
$0.786
10,000 +
$0.784
Click for Quote
Log in
to unlock special pricing