- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4452T-502E/ST
MCP4452T-502E/ST
Microchip Technology
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel
Search Keywords: MCP4452T502EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4452T-502E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Control Interface:Serial (2-Wire, I2C)4712
-
Dimension:5 x 4.4 x 14713mmmm
-
Maximum Single Supply Voltage:5.5 V
-
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Minimum Single Supply Voltage:1.8 V
-
Memory Type:Volatile4720
-
Maximum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.0025(Typ) mA
-
Family:MCP4452
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2.772
625
$2.520
1,250
$1.550
1,875
$1.230
2,500 +
$1.200
Click for Quote
Log in
to unlock special pricing