Image is representational - see mfr. specs

MCP4251-502E/ML

Microchip Technology

Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 256 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Search Keywords: MCP4251502EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4251-502E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Digital Supply Voltage:
    N/R
  • Maximum Single Supply Voltage:
    5.5 V
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Family:
    MCP4251
  • Memory Type:
    Volatile4720
  • Minimum Single Supply Voltage:
    1.8 V
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    4 x 4 x 0.884713mmmm
  • Maximum Supply Current:
    0.55(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
728 can ship
Minimum Order Quantity:
91
Order Increment:
91
6 Weeks can ship 7/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
91
$0.971
273
$0.932
546
$0.919
1,001
$0.883
2,548
$0.840
5,005
$0.837
7,553
$0.829
10,010 +
$0.827
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!