- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4231-104E/ML
MCP4231-104E/ML
Microchip Technology
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tube
Search Keywords: MCP4231104EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4231-104E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Maximum Supply Current:0.55(Typ) mA
-
Dimension:4 x 4 x 0.884713mmmm
-
Maximum Single Supply Voltage:5.5 V
-
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Minimum Single Supply Voltage:1.8 V
-
Maximum Dual Supply Voltage:N/R
-
Memory Type:Volatile4720
-
Family:MCP4231
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
91
Order Increment:
91
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1.0219
91
$0.9290
273
$0.8900
546
$0.8780
1,001
$0.8440
2,548
$0.8020
5,005
$0.8000
7,553
$0.7980
10,010 +
$0.7930
Click for Quote
Log in
to unlock special pricing