- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4162-503E/MS
MCP4162-503E/MS
Microchip Technology
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 256 Position - Non-Volatile Linear - Automotive - 8-Pin MSOP - Tube
Search Keywords: MCP4162503EMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4162-503E/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Control Interface:Serial (4-Wire, SPI)4712
-
Minimum Single Supply Voltage:1.8 V
-
Digital Supply Voltage:N/R
-
Minimum Dual Supply Voltage:N/R
-
Family:MCP4162
-
Memory Type:Non-Volatile4720
-
Maximum Single Supply Voltage:5.5 V
-
Dimension:3 x 3 x 0.854713mmmm
-
Maximum Supply Current:0.55(Typ) mA
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1.100
100
$1.000
300
$0.959
500
$0.946
1,000
$0.909
2,500
$0.864
5,000
$0.862
7,500
$0.854
10,000 +
$0.852
Click for Quote
Log in
to unlock special pricing