- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4142-103E/P
MCP4142-103E/P
Microchip Technology
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin PDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 8-Pin PDIP - Tube
Search Keywords: MCP4142103EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4142-103E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:9.27 x 6.35 x 3.34713mmmm
-
Maximum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Digital Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Memory Type:Non-Volatile4720
-
Family:MCP4142
-
Minimum Single Supply Voltage:1.8 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$1.0175
60
$0.9250
300
$0.8490
540
$0.8380
1,020
$0.8050
2,520
$0.7650
5,040
$0.7640
7,500
$0.7620
10,020 +
$0.7560
Click for Quote
Log in
to unlock special pricing