- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4132-503E/SN
MCP4132-503E/SN
Microchip Technology
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 50kOhm - 128 Position - Volatile Linear - Automotive - 8-Pin SOIC N - Tube
Search Keywords: MCP4132503ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4132-503E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Memory Type:Volatile4720
-
Digital Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Maximum Dual Supply Voltage:N/R
-
Maximum Supply Current:0.55(Typ) mA
-
Minimum Single Supply Voltage:1.8 V
-
Minimum Dual Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Family:MCP4132
-
Dimension:4.9 x 3.9 x 1.254713mm(Min)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.7557
100
$0.6870
300
$0.6300
1,000
$0.6220
2,500
$0.5820
5,000
$0.5810
7,500
$0.5680
10,000
$0.5660
15,000 +
$0.5610
Click for Quote
Log in
to unlock special pricing